NSK Insert Bearing 35 mm ID 72 mm OD T1035-35G
- RS Stock No.:
- 639-929
- Mfr. Part No.:
- T1035-35G
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€25.49
(exc. VAT)
€31.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.49 |
*price indicative
- RS Stock No.:
- 639-929
- Mfr. Part No.:
- T1035-35G
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 35mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 54500N | |
| Dynamic Load Rating | 71500N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Series | T1035 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 345rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 35mm | ||
Product Type Insert Bearing | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 54500N | ||
Dynamic Load Rating 71500N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Series T1035 | ||
Bore Type Cylindrical | ||
Limiting Speed 345rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Triple Seal Bearing Inserts from T1000G Series feature a spherical outside diameter and an integral set screw lock. Designed for ease of installation and maintenance, these inserts ensure reliable performance in various applications. The two set screws are positioned 120 degrees apart, with a radius to clear maximum fillet radius.
Triple seal design for enhanced protection
Integral set screw lock for secure attachment
Spherical shape for improved load distribution
Related links
- NSK Insert Bearing 35 mm ID 72 mm OD T1035-35DECG
- NSK-RHP Bearing Insert 35 mm ID 46.9 mm OD T1035-35G
- NSK Insert Bearing 35 mm ID 72 mm OD 1035-35DECG
- NSK-RHP Bearing Insert 35 mm ID 72 mm OD 1235-35G
- SNR Insert Bearing 35 mm ID 72 mm OD CUC207
- SNR Insert Bearing 35 mm ID 72 mm OD UC207G2L3
- SNR Insert Bearing 35 mm ID 72 mm OD CES207
- SNR Insert Bearing 35 mm ID 72 mm OD LK207G2H
