SNR Insert Bearing 90 mm ID 190 mm OD UC318G2
- RS Stock No.:
- 806-560
- Mfr. Part No.:
- UC318G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€397.26
(exc. VAT)
€488.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €397.26 |
*price indicative
- RS Stock No.:
- 806-560
- Mfr. Part No.:
- UC318G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 190mm | |
| Material | Steel | |
| Static Load Rating | 108kN | |
| Dynamic Load Rating | 143000000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Series | UC3 | |
| Bore Type | Cylindrical | |
| Overall Width | 96mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Material Steel | ||
Static Load Rating 108kN | ||
Dynamic Load Rating 143000000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Series UC3 | ||
Bore Type Cylindrical | ||
Overall Width 96mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings are designed for applications requiring robust and reliable performance, featuring a spherical outer diameter with a locking pin and a sealing solution through a slinger for enhanced protection and efficiency.
Width of the inner ring measures 96 mm for secure fit
Dynamic load rating of 143,000,000 mN ensures durability
Operating temperature range from 253.15 K to 373.15 K for versatility
Recommended tightening torque of 64 N-m for optimal performance
Related links
- SNR 6318EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318EE 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318ZZ 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318/C3VL0241 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318-2Z 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318C4 1 Row Ball Bearing - 90 mm ID, 190 mm OD
