SNR Insert Bearing 20 mm ID 32.4 mm OD ES204G2T20
- RS Stock No.:
- 807-027
- Mfr. Part No.:
- ES204G2T20
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€34.73
(exc. VAT)
€42.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.73 |
*price indicative
- RS Stock No.:
- 807-027
- Mfr. Part No.:
- ES204G2T20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 32.4mm | |
| Material | Steel | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12800000mN | |
| Locking Type | Eccentric Locking Collar | |
| Overall Width | 30.9mm | |
| Bore Type | Cylindrical | |
| Series | ES2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Insert Bearing | ||
Outside Diameter 32.4mm | ||
Material Steel | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12800000mN | ||
Locking Type Eccentric Locking Collar | ||
Overall Width 30.9mm | ||
Bore Type Cylindrical | ||
Series ES2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearing features a spherical outer diameter and eccentric locking collar, designed for high-temperature applications. It ensures reliable functionality and effective sealing through a labyrinth design for enhanced performance.
B - Inner ring width measures 21.4 mm
D - Outer diameter of the outer ring is 47 mm
Operating temperature range extends from 253.15 °K to 473.15 °K
C - Dynamic load rating is 12,800,000 mN
Related links
- SNR Insert Bearing 19.05 mm ID 32.4 mm OD ES204-12G2
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 32.4 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 32.4 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 32.4 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 32.4 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 32.4 mm OD
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2L3
- SNR Insert Bearing 20 mm ID 47 mm OD CUS204
