SNR Insert Bearing 20 mm ID 47 mm OD CES204
- RS Stock No.:
- 806-953
- Mfr. Part No.:
- CES204
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€20.50
(exc. VAT)
€25.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.50 |
*price indicative
- RS Stock No.:
- 806-953
- Mfr. Part No.:
- CES204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6.65kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 12800000mN | |
| Overall Width | 31mm | |
| Series | CES | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Insert Bearing | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6.65kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 12800000mN | ||
Overall Width 31mm | ||
Series CES | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide reliable support with a cylindrical outer diameter, designed for effective fixing through an eccentric locking collar, complemented by a single lip seal for enhanced durability.
Distance to grooves in outer ring measures 4 mm for efficient alignment
Static load rating reaches 6,650,000 mN, ensuring robust performance
Operating temperature range is extensive, from 253.15 °K to 373.15 °K
Dynamic load rating is an impressive 12,800,000 mN for heavy-duty applications
Related links
- SNR Insert Bearing 19.05 mm ID 47 mm OD CES204-12
- SNR Insert Bearing 20 mm ID 47 mm OD CUS204
- SNR Insert Bearing 20 mm ID 47 mm OD EX204G2
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2T20
- SNR Insert Bearing 20 mm ID 47 mm OD MUC204FD
- SNR Insert Bearing 20 mm ID 47 mm OD SES204
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2L3
- SNR Insert Bearing 20 mm ID 47 mm OD LK204G2H
