SNR Insert Bearing 65 mm ID 120 mm OD UC213G2
- RS Stock No.:
- 807-143
- Mfr. Part No.:
- UC213G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€86.63
(exc. VAT)
€106.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.63 |
*price indicative
- RS Stock No.:
- 807-143
- Mfr. Part No.:
- UC213G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 65mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 120mm | |
| Material | Steel | |
| Static Load Rating | 40kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 57200000mN | |
| End Type | Sealed | |
| Overall Width | 65.1mm | |
| Series | UC2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 65mm | ||
Product Type Insert Bearing | ||
Outside Diameter 120mm | ||
Material Steel | ||
Static Load Rating 40kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 57200000mN | ||
End Type Sealed | ||
Overall Width 65.1mm | ||
Series UC2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide a reliable solution for applications requiring spherical outer diameter and secure fixing via a socket set screw, paired with effective sealing through a slinger.
Spherical outer diameter enables versatile installation options
Socket set screw fixation ensures secure and stable mounting
Integrated slinger seal improves protection against contaminants
Dynamic load rating of 57,200,000 mN supports heavy-duty applications
Related links
- SNR Insert Bearing 65 mm ID 120 mm OD EX213G2
- SNR Insert Bearing 65 mm ID 120 mm OD UC213G2T20
- SNR Insert Bearing 65 mm ID 120 mm OD UC213G2L3
- SNR 6213F604 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213FT150 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213ZZ 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213EEC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
