SNR Insert Bearing 65 mm ID 120 mm OD UC213G2T20

Image representative of range

Subtotal (1 unit)*

€218.10

(exc. VAT)

€268.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€218.10

*price indicative

RS Stock No.:
807-145
Mfr. Part No.:
UC213G2T20
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

65mm

Product Type

Insert Bearing

Outside Diameter

120mm

Material

Steel

Static Load Rating

40kN

Dynamic Load Rating

57200000mN

Locking Type

Set Screw

End Type

Sealed

Bore Type

Cylindrical

Series

UC2

Overall Width

65.1mm

COO (Country of Origin):
CN
The SNR insert bearings feature a spherical outer diameter and are designed for high-temperature applications, ensuring reliable performance in demanding environments.

Spherical outer diameter allows for versatile fitting and alignment

Labyrinth seal provides enhanced protection against contaminants

Dynamic load rating of 57,200,000 mN ensures robust performance under heavy loads

Operating temperature range from 253.15 K to 473.15 K accommodates extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy