SNR Insert Bearing 80 mm ID 170 mm OD UC316G2
- RS Stock No.:
- 807-247
- Mfr. Part No.:
- UC316G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€304.36
(exc. VAT)
€374.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €304.36 |
*price indicative
- RS Stock No.:
- 807-247
- Mfr. Part No.:
- UC316G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Material | Steel | |
| Static Load Rating | 86.5kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 122850000mN | |
| End Type | Sealed | |
| Series | UC3 | |
| Bore Type | Cylindrical | |
| Overall Width | 86mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Material Steel | ||
Static Load Rating 86.5kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 122850000mN | ||
End Type Sealed | ||
Series UC3 | ||
Bore Type Cylindrical | ||
Overall Width 86mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for efficient rotational applications, featuring a spherical outer diameter that ensures reliable performance. It is fixed securely using a socket set screw and is equipped with a slinger seal for enhanced durability.
Width of inner ring measures 86 mm for optimal fit
Dynamic load rating reaches 122,850,000 mN, ensuring robust performance
Static load rating stands at 86,500,000 mN for superior strength
Operating temperature range from 253.15 °K to 373.15 °K accommodates various conditions
Related links
- SNR Insert Bearing 80 mm ID 170 mm OD EX316G2
- SNR Insert Bearing 70 mm ID 170 mm OD UK316G2H
- SNR 6011C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6022 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6020 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6322C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6012C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
