SNR Insert Bearing 70 mm ID 170 mm OD UK316G2H
- RS Stock No.:
- 806-934
- Mfr. Part No.:
- UK316G2H
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€365.21
(exc. VAT)
€449.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.21 |
*price indicative
- RS Stock No.:
- 806-934
- Mfr. Part No.:
- UK316G2H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 170mm | |
| Material | Steel | |
| Static Load Rating | 86.5kN | |
| Dynamic Load Rating | 122850000mN | |
| Locking Type | Nut | |
| End Type | Open | |
| Overall Width | 78mm | |
| Series | UK3 | |
| Bore Type | Tappered | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 170mm | ||
Material Steel | ||
Static Load Rating 86.5kN | ||
Dynamic Load Rating 122850000mN | ||
Locking Type Nut | ||
End Type Open | ||
Overall Width 78mm | ||
Series UK3 | ||
Bore Type Tappered | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer a combination of performance and reliability, featuring a spherical outer diameter designed for easy fixing with an adapter sleeve and enhanced sealing through a slinger.
Spherical outer diameter ensures optimal fitting and alignment
Designed for secure attachment via an adapter sleeve
Durable sealing mechanism using a slinger for effective containment
Dynamic load rating of 122.85 million mN supports heavy-duty applications
Related links
- SNR Insert Bearing 80 mm ID 170 mm OD UC316G2
- SNR Insert Bearing 80 mm ID 170 mm OD EX316G2
- SNR Insert Bearing 70 mm ID 125 mm OD UC214G2
- SNR Insert Bearing 70 mm ID 125 mm OD UC214G2T20
- SNR Insert Bearing 70 mm ID 125 mm OD EX214G2
- SNR Insert Bearing 70 mm ID 125 mm OD UC214G2L3
- SNR Insert Bearing 70 mm ID 150 mm OD UC314G2
- SNR Insert Bearing 70 mm ID 150 mm OD EX314G2
