RS Better World
INA Bearing Unit Insert 50 mm ID 90 mm OD GE50-XL-KRR-B
- RS Stock No.:
- 174-1062
- Mfr. Part No.:
- GE50-XL-KRR-B
- Manufacturer:
- INA
Subtotal (1 unit)*
€84.74
(exc. VAT)
€104.23
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1062
- Mfr. Part No.:
- GE50-XL-KRR-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 37.5kN | |
| Standards/Approvals | No | |
| Overall Width | 62.8mm | |
| Series | GE | |
| Bore Type | Round | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 37.5kN | ||
Standards/Approvals No | ||
Overall Width 62.8mm | ||
Series GE | ||
Bore Type Round | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Schaeffler Bearing Inserts, 50mm Inside Diameter, 90mm Outside Diameter - GE50-XL-KRR-B
This product is a set of bearing inserts designed for high-performance applications, specifically suited for industrial use. The inserts feature an inside diameter of 50mm and an outside diameter of 90mm, ensuring a robust fitment in various machinery settings. With impressive static and dynamic load ratings, these inserts are engineered to meet the demanding requirements of automation and mechanical industries.
Features & Benefits
• 50mm inside diameter suitable for standardised usage
• 90mm outside diameter aids in accommodating various shaft sizes
• Ideal for use in automation, electronics, and mechanical systems
• Supports smooth operation and longevity in demanding environments
Applications
• Used with heavy machinery requiring durable bearing solutions
• Ideal for installation in automated production lines
• Suitable for use in electrical and mechanical assembly
• Effective in automotive systems for stress relief and support
• Utilised in conveyor systems to ensure effective load distribution
What load ratings can be expected from these inserts?
The inserts feature a static load rating of 23,200 N and a dynamic load rating of 35,000 N, ensuring reliability under various operational conditions.
How do these inserts perform in high-stress environments?
With their robust construction, these inserts maintain functionality under significant load, providing stability and reducing wear in high-stress applications.
Can these inserts be used in precision-engineered machinery?
Yes, the design and specifications allow these inserts to be integrated seamlessly into precision-engineered systems, ensuring optimal performance and alignment.
Related links
- INA Bearing Unit Insert 50 mm ID 90 mm OD GYE50-XL-KRR-B
- INA Bearing Insert 50 mm ID 90 mm OD GE50-XL-KTT-B
- INA Bearing Insert 50 mm ID 90 mm OD GLE50-XL-KRR-B
- INA Bearing Unit Insert 20 mm ID 47 mm OD GYE20-XL-KRR-B
- INA Bearing Unit Insert 35 mm ID 55 mm OD GYE35-XL-KRR-B
- INA Bearing Unit Insert 45 mm ID 85 mm OD GE45-XL-KRR-B
- INA Bearing Unit Insert 45 mm ID 85 mm OD GYE45-XL-KRR-B
- INA Bearing Unit Insert 20 mm ID 47 mm OD GE20-XL-KRR-B
