RS Better World
INA Bearing Unit Insert 45 mm ID 85 mm OD GYE45-XL-KRR-B
- RS Stock No.:
- 174-1066
- Mfr. Part No.:
- GYE45-XL-KRR-B
- Manufacturer:
- INA
Subtotal (1 unit)*
€60.94
(exc. VAT)
€74.96
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1066
- Mfr. Part No.:
- GYE45-XL-KRR-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Static Load Rating | 20.4kN | |
| Dynamic Load Rating | 34.5kN | |
| Standards/Approvals | No | |
| Overall Width | 49.2mm | |
| Bore Type | Round | |
| Series | GSH | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Static Load Rating 20.4kN | ||
Dynamic Load Rating 34.5kN | ||
Standards/Approvals No | ||
Overall Width 49.2mm | ||
Bore Type Round | ||
Series GSH | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Radial insert ball bearings are single row, ready-to-fit units comprising a solid outer ring, an inner ring extended on one or both sides, cages made from plastic or sheet steel and seals of type P, R, L or T. Bearings with an inner ring extended on both sides undergo less tilting of the inner ring and therefore run more smoothly. The outer ring has a spherical or cylindrical outside surface. In combination with an INA housing matched to the design, bearings with a spherical outer ring can compensate for misalignment of the shaft.
Radial insert ball bearings with eccentric locking collar
Sealing
Lubrication
Anti-corrosion protection
Related links
- INA Bearing Unit Insert 45 mm ID 85 mm OD GE45-XL-KRR-B
- INA Bearing Insert 45 mm ID 85 mm OD GLE45-XL-KRR-B
- FAG Bearing Unit Insert 45 mm ID 85 mm OD UC209
- SKF Bearing Unit Insert 45 mm ID 85 mm OD YAR 209-2F
- INA Bearing Unit Insert 20 mm ID 47 mm OD GYE20-XL-KRR-B
- INA Bearing Unit Insert 35 mm ID 55 mm OD GYE35-XL-KRR-B
- INA Bearing Unit Insert 20 mm ID 47 mm OD GE20-XL-KRR-B
- INA Bearing Unit Insert 50 mm ID 90 mm OD GYE50-XL-KRR-B
