FAG Bearing Unit Insert 45 mm ID 85 mm OD UC209
- RS Stock No.:
- 174-1110
- Mfr. Part No.:
- UC209
- Manufacturer:
- FAG
Subtotal (1 unit)*
€49.99
(exc. VAT)
€61.49
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.99 |
*price indicative
- RS Stock No.:
- 174-1110
- Mfr. Part No.:
- UC209
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 85mm | |
| Static Load Rating | 20.4kN | |
| Dynamic Load Rating | 34.5kN | |
| Locking Type | Set Screw | |
| Standards/Approvals | No | |
| Series | UC | |
| Bore Type | Round | |
| Overall Width | 49.2mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 85mm | ||
Static Load Rating 20.4kN | ||
Dynamic Load Rating 34.5kN | ||
Locking Type Set Screw | ||
Standards/Approvals No | ||
Series UC | ||
Bore Type Round | ||
Overall Width 49.2mm | ||
Schaeffler Bearing Inserts, 45mm Inside Diameter, 85mm Outside Diameter - UC209
This bearing insert is an essential component designed for high-performance applications in automation and machinery. Offering impressive specifications, it features an inside diameter of 45mm and an outside diameter of 85mm, making it suitable for various industrial setups. The product is known for its robust load ratings, ensuring reliability and efficiency in demanding environments.
Features & Benefits
• Designed to fit seamlessly into existing systems
• Provides improved performance in industrial usage
• Constructed for extended service life and durability
• Ideal for customised solutions in machinery and equipment
Applications
• Used in conveyor systems to enhance material transport
• Ideal for machinery requiring precise motion control
• Utilised in electrical for effective load management
• Suitable for various mechanical assemblies and installations
What is the significance of the dynamic load rating?
The dynamic load rating of 34,500 N indicates the maximum load the bearing can withstand while in motion, ensuring safe and efficient operation in machinery.
How does the static load rating affect performance?
A static load rating of 20,400 N represents the maximum load the bearing can support without moving, which is crucial for applications where weight is applied when the equipment is stationary.
Can these inserts be customised for specific applications?
Yes, they can be tailored to meet specific requirements, providing flexibility in their use across various industrial applications.
How do the dimensions influence the choice of bearing inserts?
The specific dimensions, including the 45mm inside and 85mm outside diameters, ensure compatibility with standard fittings in machinery, contributing to optimal performance and integration.
Related links
- SKF Bearing Unit Insert 45 mm ID 85 mm OD YAR 209-2F
- INA Bearing Unit Insert 45 mm ID 85 mm OD GYE45-XL-KRR-B
- INA Bearing Unit Insert 45 mm ID 85 mm OD GE45-XL-KRR-B
- RS PRO Bearing Insert 45 mm ID 85 mm OD UC209
- NSK-RHP Bearing Unit Insert 45 mm ID 49.5 mm OD ST45
- SKF Bearing Unit Insert 45 mm ID 90 mm OD YSA 210-2FK
- Beco UC209-BHTSZZ280 Radial Insert Ball Bearing - 45 mm ID, 85 mm OD
- SNR Insert Bearing 44.45 mm ID 85 mm OD UC209-28G2L3
