FAG Bearing Unit Insert 25 mm ID 52 mm OD UC205
- RS Stock No.:
- 174-1106
- Mfr. Part No.:
- UC205
- Manufacturer:
- FAG
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€25.36
(exc. VAT)
€31.19
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.36 | - |
| 5 - 9 | €24.34 | 4% |
| 10 - 24 | €23.84 | 5% |
| 25 + | €23.33 | 8% |
*price indicative
- RS Stock No.:
- 174-1106
- Mfr. Part No.:
- UC205
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Material | Stainless Steel | |
| Static Load Rating | 7800N | |
| Dynamic Load Rating | 14900N | |
| Standards/Approvals | No | |
| Series | UC | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Material Stainless Steel | ||
Static Load Rating 7800N | ||
Dynamic Load Rating 14900N | ||
Standards/Approvals No | ||
Series UC | ||
Bore Type Cylindrical | ||
Schaeffler UC205 Bearing Unit Insert, 25mm Inside Diameter, 52mm Outside Diameter - UC205
This bearing unit insert is a high-quality radial insert ball bearing designed for various mechanical applications. This features an inside diameter of 25mm and an outside diameter of 52mm, making it a versatile choice for numerous industrial settings. With substantial load ratings, this product is well-suited for both static and dynamic operations, ensuring reliable performance in demanding conditions.
Features & Benefits
• Sealed on both sides for extended service life
• Offers lifetime lubrication, minimising maintenance needs
• High static load rating of 7800N for durability
• Dynamic load rating of 14900N supports heavy loads
• Suitable for a temperature range from -20 °C to 100 °C
Applications
• Ideal for electrical systems demanding reliable component support
• Utilised in mechanical assemblies subjected to radial loads
• Employed in various industrial machinery for improved efficiency
What maintenance procedures are necessary for optimal functionality?
This product requires minimal maintenance due to its lifetime lubrication feature. However, periodic inspections for seal integrity and alignment are recommended to ensure continued performance.
How does the sealing system affect the lifespan?
The RSR lip seals on both sides prevent contamination from external particles, thus enhancing the overall lifespan by protecting the internal components from wear and tear.
What load ratings should I consider for my application?
Consider the static load rating of 7800N for stationary applications and the dynamic load rating of 14900N for moving parts to ensure suitable operation under expected loads.
Related links
- RS PRO Bearing Insert 25 mm ID 52 mm OD UC205
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAT 205
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2LPW/SS
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF/HV
- SNR Insert Bearing 22.2 mm ID 52 mm OD UC205-14G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2
- SNR Insert Bearing 23.8 mm ID 52 mm OD UC205-15G2
