SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2
- RS Stock No.:
- 807-113
- Mfr. Part No.:
- UC205-16G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€21.91
(exc. VAT)
€26.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.91 |
*price indicative
- RS Stock No.:
- 807-113
- Mfr. Part No.:
- UC205-16G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25.4mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14000000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Overall Width | 34mm | |
| Series | UC2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25.4mm | ||
Product Type Insert Bearing | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14000000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Overall Width 34mm | ||
Series UC2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for reliable performance and ease of installation, featuring a spherical outer diameter and a fixing mechanism using a set screw, complemented by a sealing slinger for enhanced durability.
Inner ring width measures 34 mm for optimal support
Outer ring width is 17 mm, ensuring robust functionality
Lubrication zone is centred 4.3 mm from the outer ring
Shaft diameter of 25.4 mm facilitates easy integration
Related links
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2T20
- SNR Insert Bearing 25.4 mm ID 52 mm OD EX205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD US205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD CEX205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD CUC205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD CES205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD SUC205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD MUC205-16FD
