RS Better World
INA Bearing Unit Insert 20 mm ID 47 mm OD RAE20-XL-NPP-B
- RS Stock No.:
- 174-1399
- Mfr. Part No.:
- RAE20-XL-NPP-B
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€31.51
(exc. VAT)
€38.76
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €31.51 | - |
| 5 - 9 | €30.25 | 3% |
| 10 - 24 | €29.62 | 5% |
| 25 + | €29.00 | 7% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1399
- Mfr. Part No.:
- RAE20-XL-NPP-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Static Load Rating | 6600N | |
| Dynamic Load Rating | 12800N | |
| End Type | Closed | |
| Standards/Approvals | No | |
| Overall Width | 21.4mm | |
| Bore Type | Round | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Static Load Rating 6600N | ||
Dynamic Load Rating 12800N | ||
End Type Closed | ||
Standards/Approvals No | ||
Overall Width 21.4mm | ||
Bore Type Round | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Schaeffler Bearing Unit Insert, 20mm Inside Diameter, 47mm Outside Diameter - RAE20-XL-NPP-B
This bearing unit insert is designed for efficient and reliable performance in various applications. With an inside diameter of 20mm and an outside diameter of 47mm, it offers high compatibility for machinery requiring dynamic and static load capabilities. The unit is specifically tailored to suit high-performance needs across multiple industrial sectors.
Features & Benefits
• Sealed on both sides to protect against contaminants
• Lifetime lubrication ensures minimal maintenance needs
• High static load rating of 6600 N for enhanced durability
• High dynamic load capacity of 12800 N for robust performance
• Fatigue load limit set at 345 N to extend the product lifespan
• Designed for easy incorporation into industrial bearing solutions
Applications
• Employed in electronic component assembly for precision operations
• Suitable for mechanical systems requiring high load-bearing capability
• Utilised in constructions involving linear motion and rotary
What are the lubrication requirements for this bearing insert?
The unit is designed with lifetime lubrication, providing a maintenance-free experience under standard operating conditions. Users should avoid adding additional grease during operation to prevent interference with the sealed environment.
How does the load rating affect machinery performance?
The static load rating of 6600 N and dynamic load rating of 12800 N indicate the bearing's capacity to withstand various forces. Higher load ratings typically allow for increased reliability and longer lifespan in demanding applications.
Can this bearing insert accommodate misalignment?
Yes, the design allows for some static angular error and misalignment, ensuring stable performance even when the machinery components are not perfectly aligned.
Related links
- INA Bearing Unit Insert 20 mm ID 47 mm OD RAE20-XL-NPP-FA106
- INA Bearing Unit Insert 20 mm ID 42 mm OD RALE20-XL-NPP-B
- INA Bearing Unit Insert 20 mm ID 47 mm OD GYE20-XL-KRR-B
- INA Bearing Unit Insert 20 mm ID 47 mm OD GE20-XL-KRR-B
- INA Bearing Insert 20 mm ID 47 mm OD GAY20-XL-NPP-B
- INA Bearing Insert 20 mm ID 47 mm OD GRAE20-XL-NPP-B
- INA Bearing Unit Insert 15 mm ID 40 mm OD GRAE15-XL-NPP-B
- INA Bearing Unit Insert 17 mm ID 40 mm OD RAE17-XL-NPP-FA106
