RS Better World
INA Bearing Insert 20 mm ID 47 mm OD GAY20-XL-NPP-B
- RS Stock No.:
- 260-0181
- Mfr. Part No.:
- GAY20-XL-NPP-B
- Manufacturer:
- INA
Subtotal (1 unit)*
€26.77
(exc. VAT)
€32.93
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0181
- Mfr. Part No.:
- GAY20-XL-NPP-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 20mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 47mm | |
| Static Load Rating | 6600N | |
| Dynamic Load Rating | 13600N | |
| End Type | Open | |
| Overall Width | 25mm | |
| Series | GAY-NPP- B | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 20mm | ||
Product Type Bearing Insert | ||
Outside Diameter 47mm | ||
Static Load Rating 6600N | ||
Dynamic Load Rating 13600N | ||
End Type Open | ||
Overall Width 25mm | ||
Series GAY-NPP- B | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
Schaeffler Bearing Inserts, 20mm Inside Diameter, 47mm Outside Diameter - GAY20-XL-NPP-B
This bearing insert is a high-quality radial insert ball bearing designed for industrial applications. Measuring 20mm in inside diameter and 47mm in outside diameter, it ensures optimal performance in various mechanical settings. With dynamic and static load ratings of 13,600N and 6,600N respectively, this product is tailored for demanding environments where reliability is crucial.
Features & Benefits
• Location secured by grub screws for enhanced stability
• Lightweight at 0.13kg, facilitating ease of installation
• High dynamic load rating caters to rigorous usage
• Effective fatigue load limit ensures long-term usability
Applications
• Used with automation systems for motion control
• Suitable for electrical machinery assemblies
• Compatible with various rotating shaft
• Ideal for equipment in mechanical engineering sectors
What factors contribute to the suitable load ratings for this product?
The dynamic load rating of 13,600N reflects its capacity under operational stresses, while the static load rating of 6,600N indicates the maximum load it can withstand when stationary, ensuring it meets the demands of various industrial applications.
Can this bearing insert accommodate different environmental conditions?
The P seals on both sides help maintain performance by preventing contaminants from entering the bearing, making it suitable for diverse operating environments including those with dust or moisture.
How does the design influence its performance in specific applications?
The spherical outer ring allows for self-alignment, reducing friction and wear, thus enhancing performance across various setups, particularly in conditions where misalignment may occur.
Related links
- INA Bearing Insert 20 mm ID 47 mm OD GRAE20-XL-NPP-B
- INA Bearing Unit Insert 20 mm ID 47 mm OD RAE20-XL-NPP-B
- INA Bearing Unit Insert 20 mm ID 47 mm OD RAE20-XL-NPP-FA106
- INA Bearing Unit Insert 20 mm ID 42 mm OD RALE20-XL-NPP-B
- INA Bearing Insert 25 mm ID 47 mm OD RALE25-XL-NPP
- INA Bearing Insert 20 mm ID 47 mm OD GSH20-XL-2RSR-B
- INA Bearing Insert 25 mm ID 52 mm OD GRAE25-XL-NPP-B-FA125.5
- INA Bearing Insert 35 mm ID 72 mm OD 207-XL-NPP-B
