RS Better World
INA Bearing Unit Insert 35 mm ID 72 mm OD RAE35-XL-NPP-FA106
- RS Stock No.:
- 174-1400
- Mfr. Part No.:
- RAE35-XL-NPP-FA106
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€56.81
(exc. VAT)
€69.88
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €56.81 |
| 5 - 9 | €54.54 |
| 10 - 24 | €53.40 |
| 25 + | €52.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1400
- Mfr. Part No.:
- RAE35-XL-NPP-FA106
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 27.5kN | |
| End Type | Closed | |
| Bore Type | Round | |
| Overall Width | 25.4mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 27.5kN | ||
End Type Closed | ||
Bore Type Round | ||
Overall Width 25.4mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Schaeffler Bearing Unit Insert, 35mm Inside Diameter, 72mm Outside Diameter - RAE35-XL-NPP-FA106
This bearing unit insert is an essential component designed for high-performance applications in various industrial settings. With an inside diameter of 35mm and an outside diameter of 72mm, this product ensures precision and durability, making it ideal for automation and mechanical engineering projects. Built for demanding environments, it effectively handles different load conditions, contributing to streamlined operations.
Features & Benefits
• Designed for long-lasting reliability in industrial usage
• Facilitates ease of installation and maintenance in systems
• Provides compatibility with a range of industrial setups
• Delivers consistent performance under varying operational conditions
Applications
• Used for bearing support in mechanical systems
• Ideal for automation and robotics installations
• Compatible with electrical and electronic equipment
• Used in conveyor systems for efficient load management
• Effective in manufacturing machinery requiring precise movements
What load capabilities can be expected from this unit?
It features a static load rating of 15300 N and a dynamic load rating of 27500 N, ensuring it can handle significant forces without failure, making it suitable for various industrial tasks.
How does the design impact installation and maintenance?
The design allows for straightforward installation, with accessible features that facilitate easy maintenance, reducing downtime in operational settings and enhancing overall efficiency.
What types of environments is this product suitable for?
It is suitable for applications in harsh industrial environments, providing robust performance under heavy loads and varying conditions typically found in manufacturing and automation sectors.
Related links
- INA Spherical Bearing 35 mm ID 72 mm OD RAE35-XL-NPP-B
- INA Bearing Unit Insert 15 mm ID 40 mm OD RAE15-XL-NPP-FA106
- INA Bearing Unit Insert 17 mm ID 40 mm OD RAE17-XL-NPP-FA106
- INA Bearing Unit Insert 12 mm ID 40 mm OD RAE12-XL-NPP-FA106
- INA Bearing Unit Insert 20 mm ID 47 mm OD RAE20-XL-NPP-FA106
- INA Bearing Insert 35 mm ID 72 mm OD GRAE35-XL-NPP-B
- INA Bearing Insert 35 mm ID 72 mm OD 207-XL-NPP-B
- INA Bearing Unit Insert 15 mm ID 40 mm OD GRAE15-XL-NPP-B
