RS Better World
INA Bearing Unit Insert 12 mm ID 40 mm OD RAE12-XL-NPP-FA106
- RS Stock No.:
- 174-1395
- Mfr. Part No.:
- RAE12-XL-NPP-FA106
- Manufacturer:
- INA
Subtotal (1 unit)*
€28.84
(exc. VAT)
€35.47
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1395
- Mfr. Part No.:
- RAE12-XL-NPP-FA106
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 12mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 40mm | |
| Static Load Rating | 4.75kN | |
| Dynamic Load Rating | 10.1kN | |
| End Type | Closed | |
| Standards/Approvals | No | |
| Bore Type | Round | |
| Overall Width | 28.6mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 12mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 40mm | ||
Static Load Rating 4.75kN | ||
Dynamic Load Rating 10.1kN | ||
End Type Closed | ||
Standards/Approvals No | ||
Bore Type Round | ||
Overall Width 28.6mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Radial insert ball bearings are single row, ready-to-fit units comprising a solid outer ring, an inner ring extended on one or both sides, cages made from plastic or sheet steel and seals of type P, R, L or T. Bearings with an inner ring extended on both sides undergo less tilting of the inner ring and therefore run more smoothly. The outer ring has a spherical or cylindrical outside surface. In combination with an INA housing matched to the design, bearings with a spherical outer ring can compensate for misalignment of the shaft.
Radial insert ball bearings with eccentric locking collar
Sealing
Lubrication
Anti-corrosion protection
Related links
- INA Bearing Unit Insert 15 mm ID 40 mm OD RAE15-XL-NPP-FA106
- INA Bearing Unit Insert 17 mm ID 40 mm OD RAE17-XL-NPP-FA106
- INA Bearing Unit Insert 20 mm ID 47 mm OD RAE20-XL-NPP-FA106
- INA Bearing Unit Insert 35 mm ID 72 mm OD RAE35-XL-NPP-FA106
- INA Bearing Unit Insert 15 mm ID 40 mm OD GRAE15-XL-NPP-B
- INA Bearing Insert 40 mm ID 80 mm OD RAE40-XL-NPP-FA106
- INA Bearing Insert 12 mm ID 40 mm OD GRAE12-XL-NPP-B
- INA Bearing Unit Insert 20 mm ID 47 mm OD RAE20-XL-NPP-B
