NSK-RHP Bearing Insert 20 mm ID 47 mm OD 1120-20CG
- RS Stock No.:
- 192-9869
- Mfr. Part No.:
- 1120-20CG
- Manufacturer:
- NSK-RHP
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.66
(exc. VAT)
€34.02
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €27.66 |
| 5 - 9 | €26.05 |
| 10 - 24 | €25.50 |
| 25 + | €24.95 |
*price indicative
- RS Stock No.:
- 192-9869
- Mfr. Part No.:
- 1120-20CG
- Manufacturer:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Bearing Insert | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6650N | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 12800N | |
| Bore Type | Round | |
| Series | NSK | |
| Overall Width | 15.88mm | |
| Standards/Approvals | No | |
| Limiting Speed | 6700rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Bearing Insert | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6650N | ||
Locking Type Set Screw | ||
Dynamic Load Rating 12800N | ||
Bore Type Round | ||
Series NSK | ||
Overall Width 15.88mm | ||
Standards/Approvals No | ||
Limiting Speed 6700rpm | ||
Self lube Bearing Insert 20mm Shaft 20x47x31
Related links
- NSK-RHP Bearing Insert 20 mm ID 28.3 mm OD 1120-20
- NSK-RHP Bearing Insert 20 mm ID 47 mm OD J1020-20GCR
- NSK-RHP Bearing Insert 20 mm ID 47 mm OD 1020-20G R
- NSK-RHP Bearing Insert 20 mm ID 28.3 mm OD 1220-20G
- NSK-RHP Bearing Insert 20 mm ID 33.3 mm OD 1220-20ECG
- NSK-RHP Bearing Insert 20 mm ID 33.3 mm OD 1320-20EC
- NSK-RHP Bearing Insert 19.05 mm ID 47 mm OD 1020-3/4G R
- RS PRO Bearing Insert 20 mm ID 47 mm OD UC204SS
