NSK-RHP Bearing Insert 19.05 mm ID 47 mm OD 1020-3/4G R

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€26.94

(exc. VAT)

€33.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€26.94-
5 - 9€25.883%
10 - 24€25.365%
25 +€24.827%

*price indicative

RS Stock No.:
748-954
Mfr. Part No.:
1020-3/4G R
Manufacturer:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Product Type

Bearing Insert

Inside Diameter

19.05mm

Outside Diameter

47mm

Material

Steel

Static Load Rating

6.65kN

Dynamic Load Rating

12.8kN

Locking Type

Screw

Bore Type

Round

Overall Width

14mm

Standards/Approvals

No

Series

NSK

Limiting Speed

6700rpm

RoHS Status: Exempt

Self-Lube Bearing Inserts


For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy