RS Better World
INA Bearing Insert 35 mm ID 72 mm OD GSH35-XL-2RSR-B
- RS Stock No.:
- 194-6928
- Mfr. Part No.:
- GSH35-XL-2RSR-B
- Manufacturer:
- INA
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€93.14
(exc. VAT)
€114.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €93.14 |
| 5 - 9 | €87.64 |
| 10 - 24 | €85.88 |
| 25 + | €84.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 194-6928
- Mfr. Part No.:
- GSH35-XL-2RSR-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Insert | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Static Load Rating | 26500N | |
| Dynamic Load Rating | 15700N | |
| Bore Type | Round | |
| Series | GSH | |
| Standards/Approvals | No | |
| Overall Width | 34mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Insert | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Static Load Rating 26500N | ||
Dynamic Load Rating 15700N | ||
Bore Type Round | ||
Series GSH | ||
Standards/Approvals No | ||
Overall Width 34mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Radial insert ball bearings are ready-to-fit machine elements. In combination with drawn shafts, they are particularly easy to fit and suitable for the design of economical bearing arrangements. They are highly suitable where predominantly radial loads must be supported
Radial insert ball bearings with an extended inner ring undergo less tilting and therefore run more smoothly
Radial insert ball bearings with a spherical outer ring are highly suitable where: Static angular misalignments of the shaft must be compensated, which are caused by mounting inaccuracies and tolerances in the adjacent construction
Very good seals are required in environmental conditions such as dust, contamination, moisture, stone impacts and shocks
Radial insert ball bearings with a cylindrical outer ring are highly suitable where: A cylindrical housing bore is already present
The outer ring of the bearings is to be located by means of easy-to-fit snap rings
Radial insert ball bearings with a profiled bore are highly suitable where: shafts must transmit very high torques
Radial insert ball bearings with a rubber interliner are highly suitable where: Vibrations and shocks must be supported
Damping of running noise is required
Related links
- INA Bearing Insert 25 mm ID 52 mm OD GSH25-XL-2RSR-B
- INA Bearing Insert 20 mm ID 47 mm OD GSH20-XL-2RSR-B
- INA Bearing Insert 40 mm ID 80 mm OD GSH40-XL-2RSR-B
- INA Bearing Insert 50 mm ID 90 mm OD GSH50-XL-2RSR-B
- INA Bearing Insert 30 mm ID 62 mm OD GSH30-XL-2RSR-B
- INA Bearing Insert 35 mm ID 72 mm OD GLE35-XL-KRR-B
- INA Bearing Insert 35 mm ID 72 mm OD GE35-XL-KTT-B
- INA Bearing Insert 35 mm ID 72 mm OD 207-XL-NPP-B
