SKF Take Up Bearing 65 mm ID 82.5 mm OD Y/UCT 213/H
- RS Stock No.:
- 230-6111
- Mfr. Part No.:
- Y/UCT 213/H
- Manufacturer:
- SKF
Subtotal (1 unit)*
€121.85
(exc. VAT)
€149.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.85 |
*price indicative
- RS Stock No.:
- 230-6111
- Mfr. Part No.:
- Y/UCT 213/H
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Take Up Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 82.5mm | |
| Material | Cast Iron | |
| Static Load Rating | 40000N | |
| Dynamic Load Rating | 57200N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Take Up Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 82.5mm | ||
Material Cast Iron | ||
Static Load Rating 40000N | ||
Dynamic Load Rating 57200N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
SKF Take-Up Bearing, Cast Iron Housing, 2350r/min Limiting Speed, 65mm ID, 82.5mm OD - Y/UCT 213/H
Need a rotating component that lets you tweak the position of your shaft? This take-up bearing from SKF has you covered. It's made up of an insert bearing set in a housing that accommodates adjustment so you can count on precise alignment. The inner ring extends on both sides for quick mounting on the shaft. To keep the inner ring stable, you can simply tighten the two set screws through it. A 120° angle of separation between the screws offers added stability, helping to balance the mechanical load.
Features & Benefits
• Limiting speed of 2,350r/min to withstand high-speed rotation
• Relubrication hole for simple refilling with grease
• Seal and flinger on both sides to prevent contamination from dust and moisture
• Basic dynamic load rating of 57.2kN and static load rating of 40kN, so it's suitable for heavy-duty tasks
Applications
• Oil and gas industry
• Aerospace engineering
• Bottling plants
What material is this assembly made from?
The insert bearing is made from rugged steel that stands up to impacts and corrosion. For added durability, the housing is made from wear-resistant cast iron.
Related links
- SKF Bearing Insert 60 mm ID 82.5 mm OD FYJ 65 KF
- SKF Take Up Bearing 20 mm ID 97 mm OD Y/UCT 204/H
- RS PRO Nitrile O-Ring O-Ring 89.6 mm OD
- FAG 61813-Y 1 Row Deep Groove Ball Bearing - 65 mm ID, 85 mm OD
- NTN 4T-HM801349/HM801310 Taper Roller 40.4 mm ID Roller Bearing, 82.5 mm OD
- NTN 4T-580/572 Taper Roller 82.5 mm ID Roller Bearing, 140 mm OD
- NTN 4T-47686/47620 Taper Roller 82.5 mm ID Roller Bearing, 133.3 mm OD
- SKF Cylindrical, Y/UCT 212/H 60 mm ID
