SKF Take Up Bearing 20 mm ID 97 mm OD Y/UCT 204/H
- RS Stock No.:
- 230-6103
- Mfr. Part No.:
- Y/UCT 204/H
- Manufacturer:
- SKF
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 230-6103
- Mfr. Part No.:
- Y/UCT 204/H
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Take Up Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 97mm | |
| Material | Cast Iron | |
| Static Load Rating | 6.55kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 12.7kN | |
| End Type | Sealed | |
| Overall Width | 32mm | |
| Standards/Approvals | No | |
| Series | UCT | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Take Up Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 97mm | ||
Material Cast Iron | ||
Static Load Rating 6.55kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 12.7kN | ||
End Type Sealed | ||
Overall Width 32mm | ||
Standards/Approvals No | ||
Series UCT | ||
Bore Type Cylindrical | ||
Limiting Speed 6500rpm | ||
- COO (Country of Origin):
- IT
SKF Take Up Bearing, 20mm Inside Diameter, 97mm Outside Diameter - Y/UCT 204/H
This take up bearing is a key component designed for efficient mechanical operation and precise load support. With an inside diameter of 20mm and an outside diameter of 97mm, it is crafted from durable cast iron, making it suitable for various industrial applications. This bearing accommodates both static and dynamic loads effectively, ensuring reliability in demanding environments.
Features & Benefits
• Cast iron construction provides durability and resistance to wear
• Static load rating of 6550 N supports heavy applications
• Dynamic load rating of 12700 N enables high operational efficiency
• Designed for easy installation in take up units
• High load capacity makes it ideal for heavy machinery
Applications
• Used in conveyor systems for material handling
• Utilised in agricultural machinery for supporting shafts
• Ideal for manufacturing equipment requiring reliable load support
• Employed in automation systems for smooth operation
What are the load ratings, and how do they impact performance?
The static load rating is 6550 N, while the dynamic load rating reaches up to 12700 N, indicating strong performance under various load conditions in industrial applications. Higher ratings can lead to improved reliability when managing heavy weights.
How does the material choice affect longevity?
The use of cast iron enhances the bearing's resistance to abrasion and impact, contributing to a longer lifespan in harsh working conditions often encountered in industrial settings.
Is this bearing compatible with existing equipment?
Yes, its standard dimensions of 20mm inside diameter and 97mm outside diameter allow for compatible installations with various machinery and equipment, facilitating easy integration.
Related links
- SKF Take Up Bearing 65 mm ID 82.5 mm OD Y/UCT 213/H
- NSK-RHP Hanger Bearing 35 mm ID 97 mm OD SCH35
- NSK Insert Bearing 35 mm ID 97 mm OD SCH35
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 97 mm OD
- RS PRO Nitrile O-Ring O-Ring 97 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 97 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 97 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 97 mm OD
