SKF Bearing Unit Insert 30 mm ID 72 mm OD YSA 207-2FK
- RS Stock No.:
- 233-7274
- Mfr. Part No.:
- YSA 207-2FK
- Manufacturer:
- SKF
Subtotal (1 unit)*
€45.11
(exc. VAT)
€55.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.11 |
*price indicative
- RS Stock No.:
- 233-7274
- Mfr. Part No.:
- YSA 207-2FK
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 72mm | |
| Material | Stainless Steel | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 25500N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 72mm | ||
Material Stainless Steel | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 25500N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
SKF Bearing Unit Insert, 30mm Inside Diameter, 72mm Outside Diameter - YSA 207-2FK
This bearing unit insert is designed for precision and performance in various applications. Its stainless steel construction combined with robust load ratings ensures its suitability for environments where performance and durability are essential.
Features & Benefits
• Made from stainless steel for enhanced corrosion resistance
• Static load rating of 15300N for reliability
• Dynamic load rating of 25500N suitable for high-load operations
• 30mm inside diameter for compatibility with different assemblies
• Facilitates easy integration into existing industrial systems
• Suitable for challenging operational conditions
Applications
• Applicable in heavy-duty machinery
• Integrates into automated systems for improved performance
• Utilised in mechanical assemblies that require high load capacities
• Suitable for industries needing robust bearing solutions
• Designed for challenging conditions within the electrical industry
What are the environmental considerations for this unit?
The stainless steel material provides corrosion resistance, making it suitable for environments exposed to moisture and chemicals.
How should I maintain it for optimal performance?
Regular inspections and cleaning to remove contaminants are advisable, alongside applying lubricants per the manufacturer's recommendations.
Related links
- SKF Bearing Insert 30 mm ID 62 mm OD YSA 206-2FK
- SKF Bearing Unit Insert 45 mm ID 90 mm OD YSA 210-2FK
- SKF Bearing Unit Insert 20 mm ID 52 mm OD YSA 205-2FK
- SKF Bearing Unit Insert 30 mm ID 62 mm OD YAR 206-2LPW/SS
- SKF Bearing Unit Insert 50mm ID 100mm OD YSA 211-2FK
- SKF Bearing Unit Insert 40mm ID 52mm OD YSA 209-2FK
- FAG Bearing Unit Insert 30 mm ID 62 mm OD UC206
- SKF Bearing Unit Insert 35 mm ID 72 mm OD YEL 207-2F
