FAG Bearing Unit Insert 30 mm ID 62 mm OD UC206

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€30.95

(exc. VAT)

€38.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€30.95
5 - 9€29.75
10 - 24€29.11
25 +€28.48

*price indicative

RS Stock No.:
174-1107
Mfr. Part No.:
UC206
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

30mm

Product Type

Bearing Unit Insert

Outside Diameter

62mm

Static Load Rating

11300N

Locking Type

Set Screw

Dynamic Load Rating

20700N

Standards/Approvals

No

Overall Width

38.1mm

Series

UC

Bore Type

Round

Schaeffler UC206 Bearing Unit Insert, 30mm Inside Diameter, 62mm Outside Diameter - UC206


This bearing unit insert is a robust radial insert ball bearing designed for high-load applications. Featuring a bore diameter of 30mm and an outside diameter of 62mm, it offers exceptional durability and performance. The unit comes equipped with RSR seals on both sides, enhancing its functionality in various industrial environments.

Features & Benefits


• Designed for precision with a static load rating of 11,300 N

• Dynamic load rating of 20,700 N supports heavy-duty applications

• Lifetime lubrication ensures minimal maintenance and prolonged usage

• Sealed structure provides protection against contaminants on both sides

• High fatigue load limit of 480 N ensures reliability under continuous use

• Compact design facilitates easier installation in tight spaces

Applications


• Used for supporting rotating shafts in electric motors

• Ideal for automation systems requiring durable bearing solutions

• Utilised in mechanical devices that require reliable ball bearing inserts

• Effective in with significant radial and axial loading

What is the operating temperature range for this bearing unit insert?


The operating temperature range spans from a minimum of -20°C to a maximum of 100°C, making it suitable for various environments.

How does the sealing feature enhance the product's performance?


The dual RSR lip seals provide effective protection against moisture and dirt, ensuring consistent performance in harsh conditions.

What load-bearing capabilities does this unit insert possess?


The unit can handle a basic dynamic load of up to 20,700 N, making it suitable for applications involving substantial weight and movement.

What maintenance is required for optimal function?


Thanks to its lifetime lubrication and sealed design, minimal maintenance is required, primarily periodic checks for visible wear or damage.

How does the design ensure compatibility with various industrial setups?


The insert's dimensions and sealing mechanism allow for easy integration into standard applications across multiple mechanical and electrical setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy