RS Better World
INA Bearing Insert 25 mm ID 52 mm OD GRAE25-XL-NPP-B-FA125.5
- RS Stock No.:
- 260-0214
- Mfr. Part No.:
- GRAE25-XL-NPP-B-FA125.5
- Manufacturer:
- INA
Subtotal (1 unit)*
€42.53
(exc. VAT)
€52.31
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0214
- Mfr. Part No.:
- GRAE25-XL-NPP-B-FA125.5
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 25mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 52mm | |
| Static Load Rating | 7800N | |
| Dynamic Load Rating | 14N | |
| End Type | Open | |
| Standards/Approvals | No | |
| Overall Width | 21.4mm | |
| Series | GRAE-XL-NPP- B | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 25mm | ||
Product Type Bearing Insert | ||
Outside Diameter 52mm | ||
Static Load Rating 7800N | ||
Dynamic Load Rating 14N | ||
End Type Open | ||
Standards/Approvals No | ||
Overall Width 21.4mm | ||
Series GRAE-XL-NPP- B | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
The INA radial insert ball bearing has 25 mm bore diameter and 21.4 mm width with 13.8 calculation factor.
Distance raceway - 7.5 mm
Related links
- INA Bearing Insert 25 mm ID 52 mm OD GRAE25-XL-NPP-B
- INA Bearing Insert 25 mm ID 52 mm OD RAE25-XL-NPP-B
- INA Bearing Insert 25 mm ID 52 mm OD GAY25-XL-NPP-B
- INA Bearing Insert 25 mm ID 52 mm OD 205-XL-NPP-B
- INA Bearing Insert 25 mm ID 52 mm OD RAE25-XL-NPP-FA106
- INA Bearing Insert 25 mm ID 52 mm OD GSH25-XL-2RSR-B
- INA Bearing Insert 25 mm ID 52 mm OD GE25-XL-KRR-B
- INA Bearing Insert 25 mm ID 52 mm OD GYE25-XL-KRR-B
