INA Bearing Insert 25 mm ID 52 mm OD GYE25-KRR-B-VA-HLA

Subtotal (1 unit)*

€126.60

(exc. VAT)

€155.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.60

*price indicative

RS Stock No.:
260-0655
Mfr. Part No.:
GYE25-KRR-B-VA-HLA
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

25mm

Product Type

Bearing Insert

Outside Diameter

52mm

Static Load Rating

7.5N

Dynamic Load Rating

13.4N

End Type

Open

Series

GYE-KRR-B-VA

Overall Width

34.1mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IL
The INA radial insert ball bearing has 52 mm outer diameter and 34.1 mm width with 13.2 calculation factor.

14.3 mm distance raceway

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy