Subtotal (1 unit)*
€107.92
(exc. VAT)
€132.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.92 |
*price indicative
- RS Stock No.:
- 260-0788
- Mfr. Part No.:
- UK211
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Bearing Insert | |
| Inside Diameter | 50mm | |
| Outside Diameter | 100mm | |
| Static Load Rating | 29000N | |
| Dynamic Load Rating | 46000N | |
| End Type | Open | |
| Standards/Approvals | No | |
| Overall Width | 36mm | |
| Series | UK | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Bearing Insert | ||
Inside Diameter 50mm | ||
Outside Diameter 100mm | ||
Static Load Rating 29000N | ||
Dynamic Load Rating 46000N | ||
End Type Open | ||
Standards/Approvals No | ||
Overall Width 36mm | ||
Series UK | ||
RoHS Status: Exempt
Schaeffler Bearing Inserts, 50mm Inside Diameter, 100mm Outside Diameter - UK211
This product is a set of bearing inserts designed for industrial applications, featuring a bore diameter of 50mm and an outer diameter of 100mm. The UK211 model by Schaeffler is constructed to handle high loads efficiently, making it ideal for various mechanical systems. With a static load rating of 29,000N and a dynamic load rating of 46,000N, these inserts offer robust performance for demanding conditions.
Features & Benefits
• Designed with an outer spherical ring for stability
• Both sides equipped with RSR seals for enhanced protection
• Locking collar allows for quick and secure installation
• Robust load ratings ensure reliable operation
• Lightweight design simplifies component integration
• Suitable for temperatures ranging from -20°C to 100°C
Applications
• Used in automated machinery for precise alignment
• Ideal for mechanical assemblies requiring high load capacities
• Compatible with various industrial equipment and
• Suitable for electrical and electronic systems needing reliable bearings
What lubrication options are available for optimal performance?
It is recommended to use appropriate grease compatible with the seals to ensure longevity and reduce friction during operation. The design includes a lubrication hole for easy access to maintain the inserts effectively.
How do these inserts manage high dynamic loads?
The inserts are engineered with a basic dynamic load rating of 46,000N, allowing them to withstand significant operational stresses during movement, thus enhancing machine efficiency.
What are the specific installation requirements for these inserts?
These inserts feature a locking collar that facilitates secure attachment, ensuring proper alignment and stability during use. It is crucial to follow the manufacturers guidelines for correct installation procedures.
Related links
- INA Bearing Insert 50 mm ID 100.2 mm OD RABRB50/100-XL-FA106
- INA Bearing Insert 50 mm ID 90 mm OD GRAE50-XL-NPP-B
- INA Bearing Insert 50 mm ID 90 mm OD GE50-XL-KTT-B
- INA Bearing Insert 50 mm ID 90 mm OD GAY50-XL-NPP-B
- INA Bearing Insert 50 mm ID 90 mm OD GLE50-XL-KRR-B
- INA Bearing Insert 50 mm ID 90 mm OD GSH50-XL-2RSR-B
- INA Bearing Insert 50 mm ID 90 mm OD RAE50-XL-NPP-FA106
- NSK-RHP Bearing Insert 50 mm ID 69.9 mm OD 1050-50DECG
