NSK-RHP Bearing Insert 31.75 mm ID 40.3 mm OD 1130-1.1/4
- RS Stock No.:
- 785-4968
- Mfr. Part No.:
- 1130-1.1/4
- Manufacturer:
- NSK-RHP
Image representative of range
Subtotal (1 unit)*
€31.26
(exc. VAT)
€38.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.26 |
*price indicative
- RS Stock No.:
- 785-4968
- Mfr. Part No.:
- 1130-1.1/4
- Manufacturer:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 31.75mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 40.3mm | |
| Material | Cast Iron | |
| Static Load Rating | 11.3kN | |
| Dynamic Load Rating | 19.5kN | |
| Locking Type | Set Screw | |
| Overall Width | 38.1mm | |
| Series | 1100 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 31.75mm | ||
Product Type Bearing Insert | ||
Outside Diameter 40.3mm | ||
Material Cast Iron | ||
Static Load Rating 11.3kN | ||
Dynamic Load Rating 19.5kN | ||
Locking Type Set Screw | ||
Overall Width 38.1mm | ||
Series 1100 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 5300rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
Related links
- NSK-RHP Bearing Insert 31.75 mm ID 40.3 mm OD 1030-1.1/4G
- NSK-RHP Bearing Insert 25.4 mm ID 40.3 mm OD 1130-1
- NSK-RHP Bearing Insert 30 mm ID 40.3 mm OD 1130-30
- NSK-RHP Bearing Insert 30 mm ID 40.3 mm OD 1130-30CG
- NSK-RHP Bearing Insert 30 mm ID 40.3 mm OD T1030-30G
- NSK-RHP Bearing Insert 25 mm ID 40.3 mm OD 1030-25G R
- NSK-RHP Bearing Insert 31.75 mm ID 46.9 mm OD 1035-1.1/4G
- SKF Bearing Insert 31.75 mm ID 46.1 mm OD FYTB 1.1/4 TF
