SKF Bearing Insert 31.75 mm ID 46.1 mm OD FYTB 1.1/4 TF
- RS Stock No.:
- 461-730
- Mfr. Part No.:
- FYTB 1.1/4 TF
- Manufacturer:
- SKF
Subtotal (1 unit)*
€87.66
(exc. VAT)
€107.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.66 |
*price indicative
- RS Stock No.:
- 461-730
- Mfr. Part No.:
- FYTB 1.1/4 TF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 31.75mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 46.1mm | |
| Material | Cast Iron | |
| Static Load Rating | 15.3kN | |
| Locking Type | Screw | |
| Dynamic Load Rating | 25.5kN | |
| Overall Width | 46.4mm | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Series | FYTB | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 31.75mm | ||
Product Type Bearing Insert | ||
Outside Diameter 46.1mm | ||
Material Cast Iron | ||
Static Load Rating 15.3kN | ||
Locking Type Screw | ||
Dynamic Load Rating 25.5kN | ||
Overall Width 46.4mm | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Series FYTB | ||
Limiting Speed 5300rpm | ||
- COO (Country of Origin):
- IT
Akshay
The SKF Oval flanged ball bearing units are compliant with ISO standards. They consist of an insert bearing, with an extended inner ring and set screw locking, and are suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.
Resist high levels of contamination
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost-effective
Related links
- SKF Bearing Insert 31.75 mm ID 41.6 mm OD FY 1.1/4 TF
- SKF Bearing Insert 35 mm ID 46.1 mm OD FYK 35 TF
- NSK-RHP Bearing Insert 31.75 mm ID 40.3 mm OD 1130-1.1/4
- SKF Bearing Insert 35 mm ID 46.1 mm OD FYK 35 TR
- SKF Bearing Insert 30 mm ID 46.1 mm OD FYJ 35 KF
- SKF SY 1.1/4 TF Plummer Block House -, 31.75 mm ID
- SKF Bearing Insert 31.75 mm ID 62 mm OD YET 206-104
- SKF Bearing Insert 31.75 mm ID 72 mm OD YET 207-104
