NSK-RHP Bearing Insert 19.05 mm ID 28.3 mm OD 1220-3/4G
- RS Stock No.:
- 785-4980
- Mfr. Part No.:
- 1220-3/4G
- Manufacturer:
- NSK-RHP
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.04
(exc. VAT)
€28.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.04 |
| 5 - 9 | €22.12 |
| 10 - 24 | €21.66 |
| 25 + | €21.19 |
*price indicative
- RS Stock No.:
- 785-4980
- Mfr. Part No.:
- 1220-3/4G
- Manufacturer:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 19.05mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 28.3mm | |
| Material | Cast Iron | |
| Static Load Rating | 6.65kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 12.8kN | |
| Overall Width | 25.8mm | |
| Series | 1000G | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6700rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 19.05mm | ||
Product Type Bearing Insert | ||
Outside Diameter 28.3mm | ||
Material Cast Iron | ||
Static Load Rating 6.65kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 12.8kN | ||
Overall Width 25.8mm | ||
Series 1000G | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 6700rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
Related links
- NSK-RHP Bearing Insert 20 mm ID 28.3 mm OD 1220-20G
- NSK-RHP Bearing Insert 19.05 mm ID 47 mm OD 1020-3/4G R
- NSK-RHP Bearing Insert 20 mm ID 28.3 mm OD 1120-20
- NSK Insert Bearing 20 mm ID 28.3 mm OD 1220-20G
- NSK-RHP Bearing Insert 20 mm ID 33.3 mm OD 1220-20ECG
- NSK-RHP Bearing Insert 31.75 mm ID 40.3 mm OD 1030-1.1/4G
- NSK-RHP Bearing Insert 31.75 mm ID 46.9 mm OD 1035-1.1/4G
- NSK-RHP Bearing Insert 25.4 mm ID 52 mm OD 1025-1G R
