NSK-RHP Bearing Insert 25 mm ID 38.1 mm OD 1325-25EC

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€26.81

(exc. VAT)

€32.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€26.81
5 - 9€25.74
10 - 24€25.20
25 +€24.70

*price indicative

RS Stock No.:
785-5021
Mfr. Part No.:
1325-25EC
Manufacturer:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Product Type

Bearing Insert

Inside Diameter

25mm

Outside Diameter

38.1mm

Material

Cast Iron

Static Load Rating

7.88kN

Dynamic Load Rating

14kN

Locking Type

Set Screw

Overall Width

31.03mm

Standards/Approvals

No

Series

1300EC

Bore Type

Cylindrical

Limiting Speed

6250rpm

RoHS Status: Exempt

COO (Country of Origin):
GB

Self-Lube Bearing Inserts


For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy