NSK Insert Bearing 25 mm ID 52 mm OD 1325-25EC

Image representative of range

Subtotal (1 unit)*

€15.83

(exc. VAT)

€19.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.83

*price indicative

RS Stock No.:
642-192
Mfr. Part No.:
1325-25EC
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Insert Bearing

Inside Diameter

25mm

Outside Diameter

52mm

Material

Steel

Static Load Rating

7880N

Locking Type

Eccentric Locking Collar

Dynamic Load Rating

14000N

End Type

Open

Bore Type

Cylindrical

Series

1325

Non Compliant

COO (Country of Origin):
CN
The NSK Self-Lube bearing inserts include the 1200EC, 1200ECG and 1300EC series. The 1200EC and 1200ECG features a spherical outside diameter with an eccentric collar lock, while the 1300EC has a parallel outside diameter, also equipped with an eccentric collar lock.

Designed with a radius to clear, maximizing the fillet radius r to ensure effective and efficient performance

Manufactured with high-quality materials for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy