NSK-RHP Bearing Insert 30 mm ID 44.5 mm OD 1330-30EC

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€31.28

(exc. VAT)

€38.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€31.28
5 - 9€30.41
10 - 24€29.57
25 +€28.81

*price indicative

RS Stock No.:
785-5024
Mfr. Part No.:
1330-30EC
Manufacturer:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Product Type

Bearing Insert

Inside Diameter

30mm

Outside Diameter

44.5mm

Material

Cast Iron

Static Load Rating

11.3kN

Dynamic Load Rating

19.5kN

Locking Type

Set Screw

Overall Width

35.73mm

Standards/Approvals

No

Series

1300EC

Bore Type

Cylindrical

Limiting Speed

5300rpm

RoHS Status: Exempt

COO (Country of Origin):
GB

Self-Lube Bearing Inserts


For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy