NSK-RHP Bearing Insert 1.25 in ID 44.5 mm OD 1030-1.1/4DECG
- RS Stock No.:
- 785-4876
- Mfr. Part No.:
- 1030-1.1/4DECG
- Manufacturer:
- NSK-RHP
Image representative of range
Subtotal (1 unit)*
€41.22
(exc. VAT)
€50.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.22 |
*price indicative
- RS Stock No.:
- 785-4876
- Mfr. Part No.:
- 1030-1.1/4DECG
- Manufacturer:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Bearing Insert | |
| Inside Diameter | 1.25in | |
| Outside Diameter | 44.5mm | |
| Static Load Rating | 11300N | |
| Dynamic Load Rating | 19500N | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Bearing Insert | ||
Inside Diameter 1.25in | ||
Outside Diameter 44.5mm | ||
Static Load Rating 11300N | ||
Dynamic Load Rating 19500N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
Related links
- NSK-RHP Bearing Insert 31.75 mm ID 40.3 mm OD 1030-1.1/4G
- NSK-RHP Bearing Insert 30 mm ID 44.5 mm OD 1030-30DECG
- NSK-RHP Bearing Insert 30 mm ID 62 mm OD 1030-30G
- NSK-RHP Bearing Insert 25 mm ID 40.3 mm OD 1030-25G R
- NSK-RHP Bearing Insert 30 mm ID 44.5 mm OD 1230-30ECG R
- NSK-RHP Bearing Insert 30 mm ID 44.5 mm OD 1330-30EC
- NSK-RHP Bearing Insert 1.5 in ID 60.3 mm OD 1040-1.1/2DECG
- NSK-RHP Bearing Insert 31.75 mm ID 40.3 mm OD 1130-1.1/4
