NSK-RHP Bearing Insert 35 mm ID 55.6 mm OD 1335-35EC

Image representative of range

Subtotal (1 unit)*

€37.87

(exc. VAT)

€46.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.87

*price indicative

RS Stock No.:
785-5028
Mfr. Part No.:
1335-35EC
Manufacturer:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Inside Diameter

35mm

Product Type

Bearing Insert

Outside Diameter

55.6mm

Material

Cast Iron

Static Load Rating

15.3kN

Dynamic Load Rating

25.7kN

Locking Type

Set Screw

Bore Type

Cylindrical

Overall Width

38.93mm

Standards/Approvals

No

Series

1300EC

Limiting Speed

4500rpm

RoHS Status: Exempt

COO (Country of Origin):
GB

Self-Lube Bearing Inserts


For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy