NSK-RHP Bearing Unit Insert 35 mm ID 36.5 mm OD ST35
- RS Stock No.:
- 192-9920
- Mfr. Part No.:
- ST35
- Manufacturer:
- NSK-RHP
Image representative of range
Subtotal (1 unit)*
€68.94
(exc. VAT)
€84.80
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.94 |
*price indicative
- RS Stock No.:
- 192-9920
- Mfr. Part No.:
- ST35
- Manufacturer:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 35mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 36.5mm | |
| Material | Cast Iron | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 25700N | |
| Locking Type | Set Screw | |
| Bore Type | Round | |
| Standards/Approvals | No | |
| Overall Width | 125mm | |
| Series | MST | |
| Limiting Speed | 6250rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 35mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 36.5mm | ||
Material Cast Iron | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 25700N | ||
Locking Type Set Screw | ||
Bore Type Round | ||
Standards/Approvals No | ||
Overall Width 125mm | ||
Series MST | ||
Limiting Speed 6250rpm | ||
- COO (Country of Origin):
- CN
Take Up housed Bearing Unit 35mm Shaft 124x101.5mm
Related links
- NSK-RHP Bearing Unit Insert 45 mm ID 49.5 mm OD ST45
- NSK-RHP Bearing Unit Insert 20 mm ID 36 mm OD ST20
- NSK-RHP Bearing Unit Insert 50 mm ID 63.5 mm OD MST50
- NSK-RHP Bearing Unit Insert 25 mm ID 36 mm OD ST25
- INA Bearing Unit Insert 35 mm ID 55 mm OD GYE35-XL-KRR-B
- NSK-RHP Bearing Unit Insert Cap 30 mm ID 72 mm OD 45P-2 Pack
- SKF Bearing Unit Insert 35 mm ID 80 mm OD UC 307
- SKF Bearing Unit Insert 35 mm ID 51.1 mm OD SY 35 FM
