SKF Hand Bearing Puller, 2-Piece

Subtotal (1 unit)*

€299.45

(exc. VAT)

€368.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€299.45

*price indicative

RS Stock No.:
308-737
Mfr. Part No.:
TMMR 25/35XL-1
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Puller

Operation

Hand

Number of Pieces

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SI
The SKF Arms set has 2 long arms of 275mm that are extendable and comes with the nose piece. Suitable as accessory for the TMMR 250F and TMMR 350F reversible jaw pullers. Alternatively suitable as spare part for the TMMR 250XL and TMMR 350XL reversible jaw pullers.

Extra long arm extension pieces are designed to be easy to fit and remove

Extension pieces can be used to further increase the effective arm length

Using extension pieces does not compromise the overall puller strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy