SKF Mechanical Bearing Puller, 4-Piece
- RS Stock No.:
- 308-770
- Mfr. Part No.:
- TMMR 4F/SET
- Manufacturer:
- SKF
Subtotal (1 unit)*
€895.42
(exc. VAT)
€1,101.37
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €895.42 |
*price indicative
- RS Stock No.:
- 308-770
- Mfr. Part No.:
- TMMR 4F/SET
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
SKF Bearing Puller, 4 Piece Set, Mechanical Claw Puller Type - TMMR 4F/SET
This bearing puller set is a comprehensive toolkit tailored for mechanical workshops. The SKF Reversible Jaw Puller Set features four mechanical claw pullers designed for both internal and external pulling tasks involving bearings, gears, and pulleys. This versatile set comes equipped with a convenient puller stand and a tube of spindle lubricant, optimising usability for various professional applications.
Features & Benefits
• Designed for internal and external pulling tasks
• Claws can be mounted in two orientations
• Self-locking arms facilitate easy width adjustments
• Enhanced corrosion resistance through zinc passivated materials
• No permanent deformation under maximum withdrawal force
• Supplied with stand and lubricant for added convenience
Applications
• Ideal for automotive bearing removal tasks
• Used for extracting gears and pulleys in machines
• Suitable for use with various industrial puller tools
• Supports mechanical maintenance in workshop environments
How do the claws adapt for different pulling needs?
The claws can be mounted either facing inside or outside, allowing for versatile application across various components, thus enhancing the tool's functionality for multiple tasks.
What materials are used in the puller arms for durability?
The puller arms are made from zinc passivated materials, which enhance corrosion resistance and ensure easy cleaning, making them suitable for prolonged use in mechanical environments.
What maintenance is recommended for optimal performance?
Regularly applying the spindle lubricant provided enhances the puller's longevity and ensures smooth operation, particularly when under heavy loads or when used frequently.
How does this set assist in heavy-duty tasks?
The set's robust design allows it to handle high withdrawal forces without causing permanent deformation, making it ideal for heavy-duty pulling applications.
Related links
- SKF Mechanical Bearing Puller 200 mm, 3-Piece
- SKF Mechanical Bearing Puller, 1-Piece
- SKF Mechanical Bearing Puller 1-Piece
- SKF Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller, 4-Piece
- SKF Hand Bearing Puller 8-Piece
- SKF Hand Bearing Puller 10-Piece
- SKF Mechanical Bearing Puller 450 KN, 1-Piece
