SCHAEFFLER Hydraulic Bearing Puller, 400 kN Force, 3-Piece

Subtotal (1 unit)*

€9,998.33

(exc. VAT)

€12,297.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9,998.33

*price indicative

RS Stock No.:
312-692
Mfr. Part No.:
PULLER-HYD400-XL
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Bearing Puller

Hydraulic Force

400kN

Operation

Hydraulic

Number of Pieces

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Schaeffler Bearing Puller, 400kN Hydraulic Force, 3 Pieces - PULLER-HYD400-XL


This bearing puller is a hydraulic tool designed for the removal of mounted bearings and press‑fitted components in industrial settings. It operates via a hydraulic mechanism to apply controlled axial force, making it suitable for mechanical maintenance and component extraction tasks across automation, electrical and electronics production environments.

Features and Benefits:


• 400 kN hydraulic force delivers high extraction capability for tough fits
• Three‑piece configuration enables flexible engagement on varied components
• Hydraulic operation reduces manual effort during removal processes
• Manufacturer‑branded system ensures consistent component compatibility

Applications


• Suitable for removal of press‑fitted bearings in motors and gearboxes
• Ideal for maintenance in automation equipment assemblies
• Used with heavy rotating machinery in mechanical workshops
• Can be used for extraction tasks in electrical motor servicing

How is the tool configured for different pull scenarios?


The set comprises three separate pieces that can be arranged to grip different bearing sizes and shaft geometries, permitting versatile engagement methods for axial extraction.

What level of force does the tool deliver and how does that affect use?


It provides a hydraulic output of 400 kN, allowing it to overcome high press‑fit loads

operators should plan for controlled jacking and use appropriate supports during extraction.

What type of operation is required to activate the tool?


The device is driven by a hydraulic system rather than manual screw or lever action, so a compatible hydraulic pump or supply is required to generate the operating pressure.

In which industrial contexts is this puller most applicable?


It is intended for heavy‑duty bearing removal in sectors where high axial force is needed, such as mechanical workshops, automation maintenance bays and industrial motor servicing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy