STAHLWILLE Manual Bearing Puller, 45 → 55 mm, 1-Piece
- RS Stock No.:
- 733-339
- Mfr. Part No.:
- 71040008
- Manufacturer:
- STAHLWILLE
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 733-339
- Mfr. Part No.:
- 71040008
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Manual | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 45 → 55 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Manual | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 45 → 55 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE Internal Puller Size 7 is expertly designed for the efficient extraction of bearings, bushings, and similar components that are situated close to walls or back panels. Its robust construction ensures reliable performance in demanding applications, making it an essential tool for professionals requiring precision and durability. The tool is engineered to deliver even force distribution, minimising the risk of damage to delicate workpieces, thereby enhancing the overall efficiency of maintenance or repair tasks.
Precision-engineered for accurate measurement
Durable construction withstands rigorous use
Designed for ease of use in various applications
Ideal for automotive and engineering sectors
Lightweight design enhances portability without sacrificing durability
Sleek aesthetics complement professional toolkits
Ensures longevity, reducing the need for frequent replacements
Offers a reliable solution for precision tasks
Optimises workflow by delivering quick and accurate results
Related links
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller, 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
