STAHLWILLE Manual Puller, 3.5 T, 1-Piece
- RS Stock No.:
- 747-730
- Mfr. Part No.:
- 71120013
- Manufacturer:
- STAHLWILLE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 747-730
- Mfr. Part No.:
- 71120013
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Puller | |
| Operation | Manual | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 3.5 T | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Puller | ||
Operation Manual | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 3.5 T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE battery Terminal puller is a precision tool designed to facilitate the removal of battery Terminal clamps, smaller ball bearings, and pulleys from tight spaces. Engineered for efficiency, this tool features a two-armed design equipped with a self-centring quick-action clamp that ensures optimal grip during operation. Its Compact build is particularly advantageous for users engaged in car electrics or compressed Air system repAirs, allowing for effective use in narrow and hard-to-reach areas. With automatic feed and self-adjusting extractor hooks, the puller applies increasing force to the component as the spindle is engaged, making it an essential item for professionals seeking reliability and performance in their toolkit.
Two-armed design allows for efficient extraction in tight spaces
Self-centring quick-action clamp facilitates ease of use
Automatic feed mechanism provides consistent force application
Suitable for a variety of applications including car electrics and small repairs
Compact design ensures effectiveness in narrow areas without sacrificing power
Zinc plating enhances durability and corrosion resistance
Heavy-duty puller hooks MADE from oil-hardened Chrome Alloy Steel
Thoughtfully designed for increased safety during operation
Adapted access geometry with custom radii optimised for shafts and axes
Thoughtfully crafted for a wide array of extraction needs
