- RS Stock No.:
- 125-3892
- Mfr. Part No.:
- 1.06/2A1-B
- Manufacturer:
- Gedore
3 In stock for delivery within 2 working days
Added
Price Each
€267.48
(exc. VAT)
€329.00
(inc. VAT)
Units | Per unit |
1 + | €267.48 |
- RS Stock No.:
- 125-3892
- Mfr. Part No.:
- 1.06/2A1-B
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Bearing Puller, Reversible Legs, 150mm Clamping Reach - 1.06 Series - 1.06/2A1-B
Need a bearing separator that can tackle stubborn jobs? Look no further than this GEDORE bearing puller. A maximum tractive force of 5t gives it superior pulling power, so you can rely on it when removing tightly mounted bearings. The tool includes a scale that makes it a cinch to adjust its legs. This allows for centred pulling, ensuring you achieve the maximum amount of force with the minimum amount of effort.
Legs forged from a single piece of metal for superior rigidity
Comes with a leg brake to prevent accidental slippage for enhanced safety
Comes with a leg brake to prevent accidental slippage for enhanced safety
Applications
Warehouses and packaging facilities
Railway industry
Boat repair
Automated assembly lines
Railway industry
Boat repair
Automated assembly lines
Is this an internal or external bearing puller?
As this tool has reversible legs, it's suitable for either internal or external pulling tasks, making it a versatile piece of kit.
Specifications
Attribute | Value |
---|---|
Capacity | 210/260 mm |
Puller Type | Bearing Puller |
Operation | Lever Press |
Hydraulic Force | 5t |
Number of Pieces | 1 |