- RS Stock No.:
- 125-3889
- Mfr. Part No.:
- 1.06/1A1-B
- Manufacturer:
- Gedore
2 In stock for delivery within 2 working days
Added
Price Each
€147.84
(exc. VAT)
€181.84
(inc. VAT)
Units | Per unit |
1 + | €147.84 |
- RS Stock No.:
- 125-3889
- Mfr. Part No.:
- 1.06/1A1-B
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Bearing Puller, Reversible Legs, 100mm Clamping Reach - 1.06 Series - 1.06/1A1-B
Get a grip on your bearing with this GEDORE bearing puller. It gives you a hand when you're removing a bearing from a shaft for quick and hassle-free dismounting. The tool has reversible legs, allowing you to use it as either an internal or external puller. A leg brake cuts down on the risk of accidental slippage, so you can rest assured you've always got a firm hold on your bearing.
Legs forged from one piece of metal for superior rigidity
Clamping reach of 100mm for use with larger bearings
Clamping reach of 100mm for use with larger bearings
Applications
Automotive manufacturing
Packaging warehouses
Transportation industry
Shipyards
Packaging warehouses
Transportation industry
Shipyards
How do I know if this bearing puller's legs are uniformly aligned?
The tool comes with a scale for uniform adjustment of the puller legs, making it a cinch to achieve a properly centred pull.
Specifications
Attribute | Value |
---|---|
Puller Type | Bearing Puller |
Capacity | 140/180 mm |
Operation | Lever Press |
Hydraulic Force | 3t |
Number of Pieces | 1 |