BETA Bearing Puller, 1500 N Force, 18 → 250 mm, 6-Piece
- RS Stock No.:
- 225-7201
- Mfr. Part No.:
- 1500N/SP6
- Manufacturer:
- BETA
Subtotal (1 unit)*
€935.45
(exc. VAT)
€1,150.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €935.45 |
*price indicative
- RS Stock No.:
- 225-7201
- Mfr. Part No.:
- 1500N/SP6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 1500N | |
| Number of Pieces | 6 | |
| Bearing Puller Capacity | 18 → 250 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Bearing Puller | ||
Hydraulic Force 1500N | ||
Number of Pieces 6 | ||
Bearing Puller Capacity 18 → 250 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Bearing Puller, 18 To 250mm Capacity, 1500N Hydraulic Force - 1500N/SP6
This bearing puller is a hand-operated extractor designed to remove bearings within mechanical assemblies across industrial environments. It functions as a hydraulic tool to apply controlled axial force for detaching bearings from shafts or housings. The set comprises multiple components that allow adaptation to a range of bearing sizes commonly found in automation, electrical and mechanical maintenance tasks.
Features and Benefits:
• 1500 N hydraulic force delivers consistent extraction power useful for tight fits
• Accommodates bearings from 18 to 250mm enabling versatile size coverage
• Six-piece configuration allows adaptable puller arrangements for varied jobs
• Manual hydraulic operation gives precise force control during extraction
• Robust construction suited to demanding industrial removal tasks
• Accommodates bearings from 18 to 250mm enabling versatile size coverage
• Six-piece configuration allows adaptable puller arrangements for varied jobs
• Manual hydraulic operation gives precise force control during extraction
• Robust construction suited to demanding industrial removal tasks
Applications
• Suitable for removing bearings in automation equipment maintenance
• Ideal for bearing replacement in electric motor overhauls
• Used for extracting bearings during mechanical drive repairs
• Can be used for workshop refurbishment of rotating assemblies
• Ideal for bearing replacement in electric motor overhauls
• Used for extracting bearings during mechanical drive repairs
• Can be used for workshop refurbishment of rotating assemblies
What range of bearing diameters can it handle?
It works with bearings whose outer diameters fall between 18mm and 250 mm, covering common small to medium sizes.
How many components are included to configure extraction setups?
The kit includes six individual pieces, permitting internal or external pull configurations as required.
What level of axial force does it apply for extraction?
The hydraulic mechanism produces an axial force of 1500 N, suitable for dislodging press-fitted bearings.
Is the tool operated electrically or by hand?
The device is a manual hydraulic tool, relying on user-actuated hydraulic action rather than electrical power.
