Facom Hydraulic Bearing Puller
- RS Stock No.:
- 234-9931
- Mfr. Part No.:
- U.32T6GA15
- Manufacturer:
- Facom
Temporarily out of stock - back order for despatch 22-07-2024, delivery within 2 working days
Price Each
€36.52
(exc. VAT)
€44.92
(inc. VAT)
Units | Per unit |
---|---|
1 + | €36.52 |
- RS Stock No.:
- 234-9931
- Mfr. Part No.:
- U.32T6GA15
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom U series spare legs for puller. Leg holder is supplied per unit.
Thickness 4 mm
Weight 1.4 kg
Weight 1.4 kg
Specifications
Attribute | Value |
---|---|
Puller Type | Hydraulic Puller |
Operation | Hydraulic |
Number of Pieces | 1 |