SKF Hand Bearing Puller, 50 mm
- RS Stock No.:
- 238-9408
- Mfr. Part No.:
- TMMK 20-50
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,572.55
(exc. VAT)
€1,934.24
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,572.55 |
*price indicative
- RS Stock No.:
- 238-9408
- Mfr. Part No.:
- TMMK 20-50
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Operation | Hand | |
| Case Material | Steel | |
| Bearing Puller Capacity | 50 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Operation Hand | ||
Case Material Steel | ||
Bearing Puller Capacity 50 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
SKF Bearing Puller Combi Kit, For 20 to 50mm D Bearing Bores - TMMK 20-50
Choose this puller combi kit from SKF to simplify your bearing mounting and dismounting process. It contains impact sleeves made of glass fibre-reinforced polyamide that are lightweight to keep your rotating systems free from additional strain. You'll also find a three-armed puller that removes deep-groove ball bearings with ease. The dead-blow hammer is steel-shot loaded for hefty strikes. Its rubber-coated handle gives a secure grip and absorbs shock, making it comfortable and safe to use. Use this versatile kit for bearings with bore diameters from 20 to 50mm.
Features & Benefits
• 21 impact rings mean you won't run short in a hurry
• Colour-coded springs allow for easy matching
• Organised interior with cutouts lets you quickly find what you need or see what's missing
• Sturdy steel case withstands bumps and drops
Applications
• Electric motors
• Aerospace engineering
• Aviation industry
• Industrial fans
Can I mount anything other than bearings with this kit?
Yes. You can also use this product to mount bushings, seal rings and belt pulleys, so it's highly adaptable to your needs.
