SAM Mechanical Bearing Puller, 1.5 t Force, 1-Piece

Subtotal (1 unit)*

€285.54

(exc. VAT)

€351.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€285.54

*price indicative

RS Stock No.:
282-9078
Mfr. Part No.:
EX-138-2
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Bearing Puller

Operation

Mechanical

Hydraulic Force

1.5t

Number of Pieces

1

Case Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM Interior exterior extractor convertible to 2 or 3 claw version with reversible claws. These pullers can be used with inertia mass EX 137 M2N.

Simple and quick setting of the separation

Fine claws suited to multiple needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy