SAM Mechanical Bearing Puller, 1 t Force, 1-Piece
- RS Stock No.:
- 282-9118
- Mfr. Part No.:
- EX-830
- Manufacturer:
- SAM
Subtotal (1 unit)*
€117.00
(exc. VAT)
€143.91
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.00 |
*price indicative
- RS Stock No.:
- 282-9118
- Mfr. Part No.:
- EX-830
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Hydraulic Force | 1t | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Hydraulic Force 1t | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Extractor is a 2 rigid arm inner outer extractor. This extractor features a reliable, powerful pullers for the dependable, fast extraction of bearings, pulleys and wheels thanks to the fine claws suited to a multitude of needs. It is very quick to
Lockable claws
Reversible claws
Interior and exterior gripping
Related links
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1 t, 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
