SNR Insert Ball Bearing, UCP212CC 60 mm ID
- RS Stock No.:
- 807-129
- Mfr. Part No.:
- UCP212CC
- Manufacturer:
- SNR
Subtotal (1 unit)*
€154.10
(exc. VAT)
€189.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.10 |
*price indicative
- RS Stock No.:
- 807-129
- Mfr. Part No.:
- UCP212CC
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 60mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 241mm | |
| Width | 70mm | |
| Series | UCP | |
| Static Load Rating | 32.8kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 60mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 241mm | ||
Width 70mm | ||
Series UCP | ||
Static Load Rating 32.8kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to provide reliable support and alignment for shafts in various applications, featuring a grey cast housing and a radial insert ball bearing with secure attachment screws.
Includes grease fitting for easy lubrication
Dynamic load rating of 52,500,000 mN ensures robustness
Designed with a housing width of 70 mm and height of 138 mm
Features a recommended tightening torque of 22 N-m for secure installation
Operating temperature range from 253.15 K to 373.15 K for diverse environments
Related links
- SNR Insert Ball Bearing, UCP212T20 60 mm ID
- SNR Insert Ball Bearing, EXF312 60 mm ID
- SNR Insert Ball Bearing, EXFLZ212 60 mm ID
- SNR Insert Ball Bearing, UCP212CO 60 mm ID
- SNR Insert Ball Bearing, UCF212CO 60 mm ID
- SNR Insert Ball Bearing, EXP312 60 mm ID
- SNR Insert Ball Bearing, UCP212N 60 mm ID
- SNR Insert Ball Bearing, SESF212N 60 mm ID
