SNR Insert Ball Bearing, UCP212CO 60 mm ID
- RS Stock No.:
- 807-130
- Mfr. Part No.:
- UCP212CO
- Manufacturer:
- SNR
Subtotal (1 unit)*
€155.80
(exc. VAT)
€191.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.80 |
*price indicative
- RS Stock No.:
- 807-130
- Mfr. Part No.:
- UCP212CO
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 60mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 241mm | |
| Width | 70mm | |
| Series | UCP | |
| Static Load Rating | 32.8kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 60mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 241mm | ||
Width 70mm | ||
Series UCP | ||
Static Load Rating 32.8kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliable performance in various industrial applications. It features a grey cast housing and a radial insert ball bearing, ensuring optimal functionality with enhanced sealing.
It includes socket set screws for secure mounting
Operating temperatures range from 253.15 °K to 373.15 °K
Dynamic load rating of 52,500,000 mN assures durability
Mass of 5.236 kg facilitates manageable installation
Grease fitting of M6x1 enables easy maintenance
Related links
- SNR Insert Ball Bearing, UCP212T20 60 mm ID
- SNR Insert Ball Bearing, EXF312 60 mm ID
- SNR Insert Ball Bearing, EXFLZ212 60 mm ID
- SNR Insert Ball Bearing, UCP212CC 60 mm ID
- SNR Insert Ball Bearing, UCF212CO 60 mm ID
- SNR Insert Ball Bearing, EXP312 60 mm ID
- SNR Insert Ball Bearing, UCP212N 60 mm ID
- SNR Insert Ball Bearing, SESF212N 60 mm ID
